6-1617758-6
TE Connectivity / AMP Brand
FCB-205-AT4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-205-AT4
Search Keywords: 616177586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617758-6
-
Alias/AKA:FCB-205-AT4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Track Mount
-
Operating Temperature:-70 to 125 °C
-
Termination Style:Solder Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$197.00
5
$194.33
10
$193.05
20
$190.59
50
$168.02
100 +
$153.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments