TE Connectivity / AMP Brand
6-1617753-7
FCA-325-CY9
View Datasheet Ask the Datasheet Accessories Notify Me
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 50/400 Hz
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617753-7
-
Alias/AKA:FCA-325-CY9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Arrangement:3 Form C, 3PDT, 3 C/O
-
Coil Current:.04 A