- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1617753-4
6-1617753-4
TE Connectivity / AMP Brand
Power Relay 28VDC 25A 3PDT(25.79x25.79x25.4)mm Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 28VDC 25A 3PDT(25.79x25.79x25.4)mm Flange
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Current Rating = 25 Amps.
Search Keywords: 616177534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617753-4
-
Alias/AKA:FCA-325-CY3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:3PDT
-
Mounting:Flange Mount
-
Termination Style:Socket Pins
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-70 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$865.13
6
$458.01
9
$322.30
12 +
$315.86
Click for Quote
Log in
to unlock special pricing