- Home ›
- All Products›
- 6-1617753-2
6-1617753-2
TE Connectivity / AMP Brand
FCA-325-CX9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-325-CX9
Product Highlights:
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 50/400 Hz
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
Search Keywords: 616177532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617753-2
-
Alias/AKA:FCA-325-CX9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Plating:Tin-Lead
-
Back EMF Suppression:Without
-
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Operating Temperature Range:-70 – 125 °C
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Configuration:Solder Hooks
-
Actuating System:AC
-
Frequency:50/400 Hz
-
Coil Suppression Diode:Without
-
Coil Current:.03 A
-
Auxiliary Contacts:Without
-
Enclosure Type:Hermetically Sealed
-
Shock:100Gs, 6ms
-
Vibration:20Gs, 33 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$838.64
5
$532.78
8
$351.49
10 +
$344.46
Click for Quote
Log in
to unlock special pricing