Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1617753-0

FCA-325-CX4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
FCA-325-CX4
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Current Rating = 25 A
Search Keywords: 616177530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1617753-0
  • Alias/AKA:
    FCA-325-CX4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    3 Form C, 3PDT, 3 C/O
  • Coil Resistance:
    290 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1617753-0 RoHS compliant?
No, 6-1617753-0 is not RoHS compliant.
What is the lead time for 6-1617753-0?
The standard lead time for 6-1617753-0 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Ships today, if you order in
On Order:
40   can ship 5/19/27
35 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$319.01
3
$315.90
5 +
$306.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!