6-1617748-4
TE Connectivity / AMP Brand
FCA-125-BY1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-BY1
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 6 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords: 616177484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617748-4
-
Alias/AKA:FCA-125-BY1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Coil Resistance:20 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$585.62
9
$344.48
14
$233.76
18 +
$229.08
Click for Quote
Log in
to unlock special pricing