- Home ›
- All Products›
- 6-1617590-3
6-1617590-3
TE Connectivity / AMP Brand
J1MACT-26XL=M28776/5-030L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MACT-26XL=M28776/5-030L
Search Keywords: 616175903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617590-3
-
Alias/AKA:M28776/5-030L, J1MACT-26XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Polarity Protection Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Operating Temperature Range:-65 – 125 °C
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
Actuating System:DC
-
Transistor Driver:With
-
Coil Voltage:26.5 VDC
-
Coil Latching:Without
-
Termination Type:PC Pins
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$160.33
5
$155.87
10
$153.74
20
$153.36
50
$90.45
100 +
$83.68
Click for Quote
Log in
to unlock special pricing