Image is representational - see mfr. specs

JMSPD-6XM=M39016/16-026M

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
JMSPD-6XM=M39016/16-026M
Search Keywords: 616175436
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1617543-6
  • Alias/AKA:
    M39016/16-026M, JMSPD-6XM
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Polarity Protection Diode:
    Without
  • Coil Power Measurement:
    Milliwatts
  • Contact Current Class:
    Low Level – 1 A
  • Enclosure Type:
    Hermetically Sealed
  • Coil Suppression Diode:
    With
  • MOSFET Driver:
    Without
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Transistor Driver:
    Without
  • Relay Type:
    Military/Aerospace High Performance
  • Coil Latching:
    Without
  • Actuating System:
    DC
  • Operating Temperature Range:
    -65 – 125 °C
  • Termination Type:
    PC Pins
  • Product Type:
    Relay
  • Coil Voltage:
    6 VDC
  • Vibration:
    30Gs, 10 – 3000Hz
  • Shock:
    75Gs, 6ms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
3
$89.95
5
$80.95
8
$70.84
10 +
$69.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!