- Home ›
- All Products›
- 6-1617543-2
6-1617543-2
TE Connectivity / AMP Brand
JMSPD-12XL=M39016/16-027L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSPD-12XL=M39016/16-027L
Search Keywords: 616175432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617543-2
-
Alias/AKA:JMSPD-12XL, M39016/16-027L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Enclosure Type:Hermetically Sealed
-
Coil Voltage:12 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
MOSFET Driver:Without
-
Coil Power Measurement:Milliwatts
-
Coil Latching:Without
-
Transistor Driver:Without
-
Coil Polarity Protection Diode:With
-
Contact Current Class:Low Level – 1 A
-
Product Type:Relay
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Actuating System:DC
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$89.95
5
$80.95
8
$70.84
10 +
$69.42
Click for Quote
Log in
to unlock special pricing