6-1617542-3
TE Connectivity / AMP Brand
A hermetically sealed, high-performance low signal relay with a double-pole, double-throw (DPDT) contact arrangement.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
A hermetically sealed, high-performance low signal relay with a double-pole, double-throw (DPDT) contact arrangement.
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 616175423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617542-3
-
Alias/AKA:JMGAC-5L, M39016/17-031L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
9
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$127.75
5
$127.43
9
$127.11
18
$78.22
27
$61.93
36 +
$60.69
Click for Quote
Log in
to unlock special pricing