- Home ›
- All Products›
- 6-1617540-5
6-1617540-5
TE Connectivity / AMP Brand
J1MAPD-12XM=M39016/23-022M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAPD-12XM=M39016/23-022M
Search Keywords: 616175405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617540-5
-
Alias/AKA:M39016/23-022M, J1MAPD-12XM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 1 A
-
Coil Suppression Diode:With
-
Coil Voltage:12 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Without
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Termination Type:PC Pins
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
3
$88.28
5
$79.45
8
$69.52
10 +
$68.13
Click for Quote
Log in
to unlock special pricing