- Home ›
- All Products›
- 6-1617540-1
6-1617540-1
TE Connectivity / AMP Brand
J1MACT-18XP=M28776/5-029P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MACT-18XP=M28776/5-029P
Search Keywords: 616175401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617540-1
-
Alias/AKA:J1MACT-18XP, M28776/5-029P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Coil Latching:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Polarity Protection Diode:With
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:PC Pins
-
Transistor Driver:With
-
Relay Type:Military/Aerospace High Performance
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
MOSFET Driver:Without
-
Coil Voltage:18 VDC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$161.14
5
$158.96
10
$157.91
20
$155.90
50
$94.23
100 +
$87.80
Click for Quote
Log in
to unlock special pricing