- Home ›
- All Products›
- 6-1617527-6
6-1617527-6
TE Connectivity / AMP Brand
B07D034BD2-0130=M5757/23-020
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B07D034BD2-0130=M5757/23-020
Search Keywords: 616175276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617527-6
-
Alias/AKA:M5757/23-026, B07D034BD2-0130, M5757/23-020
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full-Size Relay Mounting Type:Plain Case
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Relay Type:Military/Aerospace High Performance
-
Full-Size Relay Coil Power Rating (DC):1920 mW
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Full-Size Relay Contact Current Rating:10 A
-
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Full-Size Relay Coil Resistance:1200 Ω
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Suppression Diode:Without
-
Coil Voltage:48 VDC
-
Product Type:Relay
-
Coil Latching:Without
-
Coil Power Measurement:Milliwatts
-
Contact Base Material:Silver Cadmium Oxide
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:Socket Pins
-
Full-Size Relay Input Voltage:48 VDC
-
Vibration:20Gs, 10 – 2000Hz
-
Shock:100Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$290.57
5
$214.58
8
$159.26
10 +
$156.07
Click for Quote
Log in
to unlock special pricing