6-1617090-2
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 630Ohm 2A DPDT (33.53x10.41x22.86)mm Panel Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 630Ohm 2A DPDT (33.53x10.41x22.86)mm Panel Military Relay
Search Keywords: 616170902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617090-2
-
Alias/AKA:LS-9543
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Maximum Current Rating:2 A
-
Coil Current:38.095 mA
-
Coil Resistance:630 Ohm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$4,835.85
5
$2,963.91
8
$1,891.44
10 +
$1,853.61
Click for Quote
Log in
to unlock special pricing