- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1617090-0
6-1617090-0
TE Connectivity / AMP Brand
LS-9523M = DPDT LATCHING RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LS-9523M = DPDT LATCHING RELAY
Product Highlights:
- LS Half-size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Polarized, Bistable Coil Magnetic System
Search Keywords: 616170900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617090-0
-
Alias/AKA:LS-9523M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3
$2,696.46
5
$1,707.76
8
$1,101.05
10 +
$1,079.03
Click for Quote
Log in
to unlock special pricing