6-1617039-7
TE Connectivity / AMP Brand
Electromechanical Relay 30VDC 1.62KOhm 2A DPDT (33.53x10.41x10.41)mm THT Half Size High Performance Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 30VDC 1.62KOhm 2A DPDT (33.53x10.41x10.41)mm THT Half Size High Performance Relay
Product Highlights:
- HMS Half-Size Relay Series
- Input Voltage = 30 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 616170397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617039-7
-
Alias/AKA:HMS1230S005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:30 V
-
Maximum Current Rating:2 A
-
Coil Current:18.52 mA
-
Coil Resistance:1.62 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$360.33
5
$359.42
12
$358.52
24
$189.80
36
$133.57
47 +
$130.90
Click for Quote
Log in
to unlock special pricing