- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1617039-3
6-1617039-3
TE Connectivity / AMP Brand
Electro - mechanical Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electro - mechanical Relay
Search Keywords: 616170393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1617039-3
-
Alias/AKA:HMS12104S01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A610.X
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Coil Current:N/A
-
Contact Form:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$105.99
5
$101.89
10
$99.71
20
$97.71
50
$96.47
100 +
$91.21
Click for Quote
Log in
to unlock special pricing