- Home ›
- All Products›
- 6-1616992-6
6-1616992-6
TE Connectivity / AMP Brand
Sa105Aa=3Pst No 200A 450Vac |Hartman Te Connectivity SA105AA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Sa105Aa=3Pst No 200A 450Vac |Hartman Te Connectivity SA105AA
Search Keywords: 616169926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1616992-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
50 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
1
$22,277.80
3 +
$11,987.68
Click for Quote
Log in
to unlock special pricing