- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1614964-2
6-1614964-2
TE Connectivity / AMP Brand
CPF 1206 130R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CPF 1206 130R 0.1% 25PPM 1K RL
Search Keywords: 616149642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1614964-2
-
Alias/AKA:CPF1206B130RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.125 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1706
3,000
$0.1632
5,000
$0.1609
8,000
$0.1586
25,000
$0.1380
50,000
$0.1091
100,000
$0.0779
150,000 +
$0.0778
Click for Quote
Log in
to unlock special pricing