- Home ›
- All Products›
- 6-1614770-7
6-1614770-7
TE Connectivity / AMP Brand
BDS 2 A 250 1R5 5%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 1R5 5%
Search Keywords: 616147707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1614770-7
-
Alias/AKA:BDS2A2501R5J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Element Type:Thick Film
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±150 ppm/°C
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 125 °C
-
Packaging Method:Loose Piece - Tray
-
Power Rating:250 W
-
Resistance Value:1.5 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6
$557.40
12
$295.09
18
$207.66
24 +
$203.50
Click for Quote
Log in
to unlock special pricing