- Home ›
- All Products›
- 6-1614770-6
6-1614770-6
TE Connectivity / AMP Brand
BDS 2 A 250 8R0 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 8R0 10%
Search Keywords: 616147706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1614770-6
-
Alias/AKA:BDS2A2508R0K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Tray
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 125 °C
-
Power Rating:250 W
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Temperature Coefficient:±150 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Value:8 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$372.92
25
$204.69
38
$138.92
50 +
$136.14
Click for Quote
Log in
to unlock special pricing