- Home ›
- All Products›
- 6-161340-6
6-161340-6
TE Connectivity / AMP Brand
micro-match lead assembly 6 positions
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
micro-match lead assembly 6 positions
Search Keywords: 61613406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-161340-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2600 -
Power Cable Assembly Housing Material:Polyester
-
IEEE 1394:No
-
Number of Positions:6
-
Power Cable Assembly Type:Micro-Match Lead
-
Power Cable Assembly Connector Type (End A):Power Connector
-
Equalized:No
-
Keyed:Yes
-
Number of Power Positions:0
-
CLOUDSPLITTER:No
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:.13 ft, .04 m
-
Wire Size:28 AWG, .08 mm²
-
Power Cable Assembly Configuration:Double-Ended
-
Product Type:Cable Assembly
-
Power Cable Assembly Connector Type (End B):Power Connector
-
Power Cable Assembly Color:None
-
Power Cable Assembly Shielded:No
-
Power Cable Assembly Overall Outside Cable Diameter:.036 in, .93 mm
-
Product Designation:Patch Cord
-
Power Cable Assembly Housing Color:Red
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
180
Ships today, if you order in
You may purchase all in-stock quantity of 180
Stock lot only:
180
MOQ for In Stock Qty:
1300
MOQ for out of Stock Qty:
1300
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2.057
1,300
$1.870
1,950
$1.320
2,600 +
$1.290
Click for Quote
Log in
to unlock special pricing