- Home ›
- All Products›
- 6-1609998-6
6-1609998-6
TE Connectivity / AMP Brand
KEV 42A 2S SP WYE BS 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 42A 2S SP WYE BS 520 VAC
Search Keywords: 616099986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609998-6
-
Alias/AKA:42KEVD10BBSWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wiring Configuration:WYE (4 wire + ground)
-
Mount Style:Flanged
-
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):11
-
3-Phase Filter Current Rating:42 A
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$497.06
3
$407.84
5
$290.59
6 +
$284.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments