- Home ›
- All Products›
- 6-1609998-5
TE Connectivity / AMP Brand
6-1609998-5
KEV 30A 2S SP WYE BS 520 VAC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609998-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 85 °C
-
Mount Style:Flanged
-
Filter Type:3-Phase Power Line
-
3-Phase Filter Current Rating:30 A
-
Leakage Current (Max) (230VAC, 50Hz):5
-
Wiring Configuration:WYE (4 wire + ground)
-
This product is discontinued, but still in stock.