- Home ›
- All Products›
- 6-1609987-5
6-1609987-5
TE Connectivity / AMP Brand
15SRBY8=F8288
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRBY8=F8288
Search Keywords: 616099875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609987-5
-
Alias/AKA:15SRBY8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Ground Choke Option:No
-
Ground Option:None
-
Voltage Rating (Max):250 VAC
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Line
-
Mount Angle:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$4.98
80
$4.76
120
$4.55
280
$4.36
520
$3.92
1,000
$3.81
2,520
$3.71
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing