- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 6-1609968-7
6-1609968-7
TE Connectivity / AMP Brand
The 6-1609968-7 is a three-phase, single-stage, bookshelf-type EMI filter with a Wye configuration, rated for 150A and 520VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 6-1609968-7 is a three-phase, single-stage, bookshelf-type EMI filter with a Wye configuration, rated for 150A and 520VAC.
Search Keywords: 616099687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609968-7
-
Alias/AKA:150KEPS10BBSW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$686.27
3
$667.38
5 +
$658.60
Click for Quote
Log in
to unlock special pricing