- Home ›
- All Products›
- 6-1609967-1
6-1609967-1
TE Connectivity / AMP Brand
KEM 30A 1S HIGH PER SP BS DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 30A 1S HIGH PER SP BS DELTA 520VAC
Search Keywords: 616099671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609967-1
-
Alias/AKA:30KEMS10BBSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Wiring Configuration:DELTA (3 wire + ground)
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):5
-
3-Phase Filter Current Rating:30 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$617.29
4
$615.75
8
$325.99
12
$229.40
15 +
$224.81
Click for Quote
Log in
to unlock special pricing