- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 6-1609967-0
6-1609967-0
TE Connectivity / AMP Brand
KEM 16A 1S HIGH PER SP BS DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 16A 1S HIGH PER SP BS DELTA 520VAC
Search Keywords: 616099670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609967-0
-
Alias/AKA:16KEMS10BBSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$287.39
4
$286.66
8
$176.41
12
$139.66
15 +
$136.86
Click for Quote
Log in
to unlock special pricing