- Home ›
- All Products›
- 6-1609966-5
6-1609966-5
TE Connectivity / AMP Brand
KES 6A 1S SPADE WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KES 6A 1S SPADE WYE 520VAC
Search Keywords: 616099665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609966-5
-
Alias/AKA:6KESS1BFPWDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):3
-
3-Phase Filter Current Rating:6 A
-
Filter Type:3-Phase Power Line
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
-
Wiring Configuration:WYE (4 wire + ground)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$235.99
5
$235.40
10
$234.81
13
$234.22
25
$128.96
38
$89.56
50 +
$87.76
Click for Quote
Log in
to unlock special pricing