- Home ›
- All Products›
- 6-1609966-0
6-1609966-0
TE Connectivity / AMP Brand
KES 60A 1S NUT WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 60A 1S NUT WYE 440VAC
Search Keywords: 616099660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609966-0
-
Alias/AKA:60KESS6AFPWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wiring Configuration:WYE (4 wire + ground)
-
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):5
-
Operating Temperature Range:-25 – 85 °C
-
3-Phase Filter Current Rating:60 A
-
Mount Style:Flanged
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$673.39
8
$356.50
12
$250.87
15 +
$245.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments