- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 6-1609965-5
6-1609965-5
TE Connectivity / AMP Brand
KEB 6A 1S SPADE DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 6A 1S SPADE DELTA 520VAC
Search Keywords: 616099655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609965-5
-
Alias/AKA:6KEBS1BFPDDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$220.74
5
$220.19
10
$219.64
13
$219.09
25
$120.63
38
$83.76
50 +
$82.09
Click for Quote
Log in
to unlock special pricing