- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1609157-0
6-1609157-0
TE Connectivity / AMP Brand
15HSRM-2=F8457
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
15HSRM-2=F8457
Search Keywords: 616091570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1609157-0
-
Alias/AKA:15HSRM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:3/16" Faston
-
Current Rating:15 A
-
Input Connector Type:IEC 60320/C-18
-
Voltage (Max):250 VAC
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,769
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.81
200
$1.79
400
$1.74
600
$1.68
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments