- Home ›
- All Products›
- 6-1609091-8
TE Connectivity / AMP Brand
6-1609091-8
20FBL3=F8544
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1609091-8 |
| Alias/AKA: | 20FBL3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Operating Temperature Range: | -10 – 40 °C |
| Leakage Current (Max) (120VAC, 60Hz): | .12 mA |
| Filter Type: | Power Line |
| Voltage (Max): | 300 VAC |
| Ground Choke Option: | No |
| Filter Performance Level: | General Purpose |
| Leakage Current (Max) (250VAC, 50Hz): | .21 mA |