Image is representational - see mfr. specs

Electromechanical Relay 12VDC 120Ohm 30A SPST-NO-DM/SPST-NC-DB THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 120Ohm 30A SPST-NO-DM/SPST-NC-DB THT Power Relay
Search Keywords: 616080673
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1608067-3
  • Alias/AKA:
    18886B200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO-DM,SPST-NC-DB
  • Maximum Current Rating:
    30 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 312
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$63.43
10
$34.50
25
$32.76
38
$31.14
75
$30.02
113
$29.67
150 +
$29.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!