- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1608065-5
6-1608065-5
TE Connectivity / AMP Brand
Electromechanical Relay 110VDC 11KOhm 20A DPDT (73.66x38.74x35.56)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 11KOhm 20A DPDT (73.66x38.74x35.56)mm Flange Power Relay
Search Keywords: 616080655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1608065-5
-
Alias/AKA:18732F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.79
5
$22.00
25
$21.15
50
$20.70
100
$20.28
250
$19.98
500 +
$19.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments