- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1608053-5
6-1608053-5
TE Connectivity / AMP Brand
Relay - 10A - 1/2HP - 240VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - 10A - 1/2HP - 240VAC.
Search Keywords: 616080535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1608053-5
-
Alias/AKA:15723U2C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$18.91
10
$17.82
25
$17.55
50
$17.28
100
$16.83
250
$16.58
500 +
$16.33
Click for Quote
Log in
to unlock special pricing