- Home ›
- All Products›
- 6-1608050-9
6-1608050-9
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 120Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 120Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords: 616080509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1608050-9
-
Alias/AKA:15721B200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,851
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$11.38
10
$11.15
25
$10.93
50
$10.71
100
$10.49
250 +
$10.28
Click for Quote
Log in
to unlock special pricing