Available Replacements
ROHs Equivalent
5-1393144-0 5-1393144-0 TE Connectivity / AMP Brand
5-1393144-0

TE Connectivity / AMP Brand

In Stock: 150

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1608048-7

Electromechanical Relay DPDT 15A 12VDC 160Ohm Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay DPDT 15A 12VDC 160Ohm Flange Mount
Search Keywords: 616080487
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1608048-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Mounting: Flange Mount
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 55 °C
Coil Resistance: 160 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-1608048-7 discontinued?
Yes, 6-1608048-7 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1608048-7 RoHS compliant?
No, 6-1608048-7 is not RoHS compliant.
What is the lead time for 6-1608048-7?
The standard lead time for 6-1608048-7 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 15
Stock lot only:
12
Minimum Order Quantity:
15
Order Increment:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.426
15
$7.660
30
$7.530
60
$7.090
105
$6.980
255
$6.530
510
$6.450
1,005 +
$6.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!