- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1608047-7
6-1608047-7
TE Connectivity / AMP Brand
Electromechanical Relay 4PDT 5A 48VDC 2.6KOhm Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 5A 48VDC 2.6KOhm Stud Mount
Search Keywords: 616080477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1608047-7
-
Alias/AKA:15614D2LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Stud Mount
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:2.6 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,145
Can Ship immediately