- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 6-160526-2
TE Connectivity / AMP Brand
6-160526-2
FF 250 REC 0.5-1.5MM2 TPPB
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-160526-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Type: | Quick Disconnect Terminal |
| Gender: | F |
| Tab Size: | 5.14 mm² |
| Wire Size: | 15-20 AWG |