- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 6-160449-5
6-160449-5
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5MM2 TPBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1.0-2.5MM2 TPBR LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.40-5.10 [.134-.201] mm [in]
- Receptacle Style = Straight
Search Keywords: 61604495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-160449-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,691
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.1406
2,500
$0.1370
5,000
$0.1354
7,500
$0.1306
10,000
$0.1175
25,000
$0.1157
50,000
$0.1143
100,000 +
$0.1130
Click for Quote
Log in
to unlock special pricing