- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 6-160449-2
6-160449-2
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5MM2 TPPB LP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1.0-2.5MM2 TPPB LP
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
Search Keywords: 61604492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-160449-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 8/17/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$0.3076
250
$0.3068
500
$0.3061
1,250
$0.3053
2,500
$0.2290
3,750
$0.2137
5,000 +
$0.2094
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments