- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 6-160448-6
6-160448-6
TE Connectivity / AMP Brand
FF 250 REC 1-2.5MM2 BR SILVER PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1-2.5MM2 BR SILVER PLATED
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
Search Keywords: 61604486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-160448-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
3,750
$0.9335
7,500
$0.4942
11,250
$0.3478
15,000 +
$0.3408
Click for Quote
Log in
to unlock special pricing