- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 6-160448-2
TE Connectivity / AMP Brand
6-160448-2
FF 250 REC 1.0-2.5MM2 TPPB
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-160448-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 5.14 mm² |
| Wire Size: | 13-17 AWG |
| Color: | N/R |
| Operating Temperature: | -40 to 110 °C |