- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 6-160430-6
6-160430-6
TE Connectivity / AMP Brand
187 FASTON REC 20-16 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON REC 20-16 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 61604306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-160430-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Ships today, if you order in
Buy all 2,600 in-stock or the regular minimum order quantity of 8000
Stock lot only:
2600
Minimum Order Quantity:
8000
Order Increment:
8000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.0526
8,000
$0.0478
16,000
$0.0472
32,000
$0.0439
56,000
$0.0407
104,000
$0.0380
152,000
$0.0378
256,000
$0.0375
504,000 +
$0.0346
Click for Quote
Log in
to unlock special pricing