- Home ›
- All Products›
- 6-1589738-0
6-1589738-0
TE Connectivity / AMP Brand
JTM037PR0DC006M = Wdualobe
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JTM037PR0DC006M = Wdualobe
Search Keywords: 615897380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1589738-0
-
Alias/AKA:JTM037PR0DC006M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:With
-
Centerline (Pitch):.025 in, .63 mm
-
Connector & Housing Type:Jumper
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:37
-
Contact Current Rating (Max):1 A
-
Housing Material:Aluminum
-
Circuit Application:Power & Signal
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector System:Board-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
7
$1,936.82
13
$1,065.33
19
$744.26
25 +
$729.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments