- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1589456-3
6-1589456-3
TE Connectivity / AMP Brand
SSM005PC2DC012Q = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSM005PC2DC012Q = WDUALOBE
Search Keywords: 615894563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1589456-3
-
Alias/AKA:SSM005PC2DC012Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Surface Mount Extended Leads:Without
-
Wire Material:Color Coded Fluoropolymer
-
Mating Alignment Type:Polarization
-
Product Type:Connector
-
Mating Alignment:With
-
Termination Style:Wire
-
Mating Retention Type:Jackscrew
-
Number of Rows:1
-
Wire/Cable Type:Stranded
-
Packaging Quantity:1
-
Mating Retention:With
-
Wire/Cable Size:30 AWG, .05 mm²
-
Connector Style:Plug
-
Preloaded:Yes
-
Contact Base Material:Beryllium Copper
-
Number of Positions:5
-
Contact Mating Area Plating Thickness:5 – 15 µin
-
Hardware Type:1.2mm Captive Jackscrew
-
Wire Contact Termination Area Plating Material:Nickel
-
Wire Contact Termination Area Plating Thickness:5 – 15 µin
-
Housing Material:Aluminum
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Nickel
-
Contact Shape:Round
-
Packaging Method:Package
-
Contact Retention:Without
-
PCB Mount Retention:Without
-
Length:12 in, 304.8 mm
-
Strain Relief:Without
-
Mounting/Mating Hardware:With
-
Housing Plating Material:Nickel
-
Height:.086 in
-
Contact Type:Pin
-
Backwall/Post Interruptions:Without
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.025 in, .64 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/3/26
MOQ for out of Stock Qty:
4
55 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
1
$333.64
4
$312.95
8
$309.85
12
$306.79
16 +
$303.75
Click for Quote
Log in
to unlock special pricing