- Home ›
- All Products›
- 6-1589070-1
6-1589070-1
TE Connectivity / AMP Brand
CX030PC2RG024Q = Coax
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CX030PC2RG024Q = Coax
Search Keywords: 615890701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1589070-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Connector System:Wire-to-Board
-
RF Contact Captivation Method:Solder
-
Body Material:Aluminum
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Horizontal
-
Number of Positions:3
-
RF Connector Style:Plug
-
Body Plating Material:Electroless Nickel
-
RF Interface:Nanominiature
-
Compatible With RF Cable Type:RG 178
-
Dielectric Material:PTFE
-
Termination Method to Printed Circuit Board:Surface Mount
-
RF Connector Coupling Mechanism:Screw
-
Number of Coaxial Contacts:3
-
Cable Connector Orientation:Right Angle
-
Operating Frequency:60 – 1 GHz
-
Termination Method to Wire & Cable:Solder
-
RF Connector Center Contact Plating Material:Gold
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
7
$1,398.65
13
$769.32
19
$537.46
25 +
$526.71
Click for Quote
Log in
to unlock special pricing