- Home ›
- All Products›
- 6-1571999-2
6-1571999-2
TE Connectivity / AMP Brand
ADPA1004=PIANO DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADPA1004=PIANO DIP SWITCH
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Not Sealed
Search Keywords: 615719992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1571999-2
-
Alias/AKA:ADPA1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature Range:-30 – 85 °C
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Thickness:1.2 µin
-
Number of Positions:10
-
Actuator Style:Piano (Side Actuated)
-
Auto-Insertable:Yes
-
Contact Base Material:Copper Alloy
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Switches:10
-
Solder Tail Contact Plating:Gold over Nickel
-
Packaging Quantity:15
-
Actuator Color:White
-
On Position:Lever Up
-
Mounting Angle:Vertical
-
Height:.236 in, 6 mm
-
Length:1.078 in, 27.38 mm
-
Termination Post Length:.14 in, 3.56 mm
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
132
$2.53
263
$1.91
394
$1.79
525 +
$1.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments