- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 6-1571986-9
6-1571986-9
TE Connectivity / AMP Brand
Switch Rocker ON None Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Rocker ON None Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 615719869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1571986-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
15
$8.36
25
$8.34
50
$8.32
125
$8.30
250
$5.11
375
$4.05
500 +
$3.97
Click for Quote
Log in
to unlock special pricing